Paulmann 93423 Base Flush Mount Light Set 15W LED White Easy Install

MPN
93423
Brand
Paulmann
EAN-13
4000870934234
Order Code
05-7458
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £28.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Paulmann's 93423 Base Flush mount light is a monochrome LED set featuring three pieces with a total power of 15 W in a sleek white finish. Its recessed lighting design makes it ideal for creating a clean and modern look in any interior space. This flush mount light is perfect for residential or commercial installations where seamless illumination is desired.
Type Flush mount light
Housing colour White
IP Rating IP23
Energy efficiency rating n.a
Base LED
Beam angle 100°
Built-in diameter 68mm
Built-in height/depth 45mm
Diameter 90mm
Dimensions 90mm
Housing Material Metal
Lamp type LED (monochrome)
Light features Swivelling
Light outlet bulb included
Max. system power 15W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 90mm
Power consumption in emergency mode 15W
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 5W
Suitable for number of light sources 3

Reviews

Be the first to submit a review

Trustpilot