Paulmann Indoor Light Fittings Bathroom recessed light 619219

Paulmann Brand: Paulmann
The Paulmann bathroom recessed lights are a range of energy-efficient, stylish lighting solutions designed for wet environments, featuring various finishes and wattages to suit different aesthetic preferences.
Description Image Product Buy Pricing (Ex VAT) Housing colour IP Rating Beam angle Base Built-in height/depth Degree of protection (IP), rear side Degree of protection (NEMA) Colour Temperature Power consumption in emergency mode Lamp type Length Max. system power Housing Material Misc Attribute Nominal Voltage Protection class according to IEC 61140 Rating per bulb Protection screen Suitable for number of light sources Swivel range (max.)
Paulmann 93661 Nova Bathroom Recessed Light 35W IP65 White Matt GU10 GU5.3
Paulmann 93661 Nova Bathroom Recessed Light 35W IP65 White Matt GU10 GU5.3
Standard range
Order code: 05-7486
MPN: 93661

Despatched within 4 working days - 137 in stock
1+ £21.34
Price per unit Ex VAT
White (matt) IP65 Radiation 60mm IP65 IP65 HV halogen Recessmm 35W Circular 230V III 35W Clear 1 30°
Paulmann 93662 Nova Bathroom Light Recessed IP65 35W Brushed Iron
Paulmann 93662 Nova Bathroom Light Recessed IP65 35W Brushed Iron
Standard range
Order code: 05-7487
MPN: 93662

Despatched within 4 working days - 80 in stock
1+ £21.43
Price per unit Ex VAT
Iron (brushed) IP65 Radiation 60mm IP65 IP65 HV halogen Recessmm 35W Circular 230V III 35W Clear 1 30°
Paulmann 93682 Bathroom Recessed Light Set White 3x6.8W Aluminium
Paulmann 93682 Bathroom Recessed Light Set White 3x6.8W Aluminium
Standard range
Order code: 05-7489
MPN: 93682

Despatched within 4 working days - 39 in stock
1+ £89.36
Price per unit Ex VAT
White (matt) 45mm 18W 18W 6W 3
Paulmann 93684 Nova Plus Bathroom Recessed Light Set LED 20.4W Chrome
Paulmann 93684 Nova Plus Bathroom Recessed Light Set LED 20.4W Chrome
Standard range
Order code: 05-7490
MPN: 93684

Despatched within 4 working days - 33 in stock
1+ £87.27
Price per unit Ex VAT
Chrome IP65 120° LED 45mm IP65 IP65 2700K LED (monochrome) 20.4W Aluminium Circular 230V II 6W Satinised 3

Trustpilot