Paulmann 93684 Nova Plus Bathroom Recessed Light Set LED 20.4W Chrome

MPN
93684
Brand
Paulmann
EAN-13
4000870936849
Order Code
05-7490
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £102.67 £87.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Paulmann's Nova Plus Bathroom recessed light set offers 20.4 W LED lighting with an IP65 rating in a chrome finish. Designed for wet rooms, these recessed spotlights are ideal for bathrooms and lavatories. The 3-piece set provides durable and stylish lighting, perfect for creating a bright and modern atmosphere.
Type Bathroom recessed light
Housing colour Chrome
IP Rating IP65
Energy efficiency rating n.a
Base LED
Beam angle 120°
Built-in diameter 83mm
Built-in height/depth 45mm
Colour Temperature 2700K
Degree of protection (IP), rear side IP65
Degree of protection (NEMA) IP65
Diameter 93mm
Dimensions 93mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 20.4W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 93mm
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 6W
Suitable for number of light sources 3

Reviews

Be the first to submit a review

Trustpilot