Paulmann 93661 Nova Bathroom Recessed Light 35W IP65 White Matt GU10 GU5.3

MPN
93661
Brand
Paulmann
EAN-13
4000870936610
Order Code
05-7486
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £25.10 £21.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

Manufactured by Paulmann, the Nova bathroom recessed light is designed for wet rooms and offers a sleek, matt white finish. This IP65-rated light is suitable for areas with high moisture and utilises a 35 W halogen bulb in both GU10 and GU5.3 fittings. Ideal for lavatories and bathrooms, it provides effective illumination while maintaining a discreet and modern look.
Type Bathroom recessed light
Housing colour White (matt)
IP Rating IP65
Energy efficiency rating n.a
Beam angle Radiation
Built-in diameter 83mm
Built-in height/depth 60mm
Degree of protection (IP), rear side IP65
Degree of protection (NEMA) IP65
Diameter 93mm
Dimensions 93mm
Lamp type HV halogen
Length Recessmm
Light outlet bulb included
Max. system power 35W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 93mm
Protection class according to IEC 61140 III
Protection screen Clear
Rating per bulb 35W
Suitable for number of light sources 1
Swivel range (max.) 30°
Weight 399g
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot