Paulmann 93682 Bathroom Recessed Light Set White 3x6.8W Aluminium

MPN
93682
Brand
Paulmann
EAN-13
4000870936825
Order Code
05-7489
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £105.13 £89.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Paulmann 93682 bathroom recessed light is a 3-piece set with a total power of 18 W, featuring a matt white finish. Designed for wet rooms, these lights provide reliable and stylish illumination in bathrooms. Ideal for creating a sleek and modern look, the recessed spotlights are suitable for lavatories and other wet areas.
Type Bathroom recessed light
Housing colour White (matt)
Energy efficiency rating n.a
Built-in diameter 83mm
Built-in height/depth 45mm
Diameter 93mm
Dimensions 93mm
Light outlet bulb included
Max. system power 18W
Outer diameter 93mm
Power consumption in emergency mode 18W
Rating per bulb 6W
Suitable for number of light sources 3

Reviews

Be the first to submit a review

Trustpilot