Paulmann 93662 Nova Bathroom Light Recessed IP65 35W Brushed Iron

MPN
93662
Brand
Paulmann
EAN-13
4000870936627
Order Code
05-7487
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £25.21 £21.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Paulmann Nova Bathroom recessed light by Paulmann offers a brushed iron finish and is designed for wet areas, with IP65 water resistance. It accommodates both GU10 and GU5.3 halogen bulbs, each with a maximum power of 35 watts. Ideal for bathrooms or lavatories, this light provides focused illumination suitable for moist environments.
Type Bathroom recessed light
Housing colour Iron (brushed)
IP Rating IP65
Energy efficiency rating n.a
Beam angle Radiation
Built-in diameter 83mm
Built-in height/depth 60mm
Degree of protection (IP), rear side IP65
Degree of protection (NEMA) IP65
Diameter 93mm
Dimensions 93mm
Lamp type HV halogen
Length Recessmm
Light outlet bulb included
Max. system power 35W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 93mm
Protection class according to IEC 61140 III
Protection screen Clear
Rating per bulb 35W
Suitable for number of light sources 1
Swivel range (max.) 30°
Weight 395g
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot