Paulmann --Conrad IR bulb 659151

Paulmann offers a range of infrared lamps featuring various wattages and sizes, all designed for use with an E-27 socket, providing efficient and reliable performance for different heating applications.
Description Image Product Buy Pricing (Ex VAT) Base Colour Colour temperature (Kelvin) Dimmable Diameter Operating Voltage Dimensions Durability rating Intensity IP Rating Length Light bulbshape Luminous Flux Power Power Rating Radiation Angle Rated luminous flux Rating Product Type Total luminous flux
Paulmann 20125 Infrared Lamp E-27 150W 125mm x 173mm 230V single unit
Paulmann 20125 Infrared Lamp E-27 150W 125mm x 173mm 230V single unit
Standard range
Order code: 17-1704
MPN: 20125

Despatched within 4 working days - 17 in stock
1+ £14.00
Price per unit Ex VAT
E-27 Red 1000K 125mm 230V (Ø x L) 125 mm x 173 mm 5000h 100lm IP20 173mm 150W 150W 100lm 100lm
Paulmann 20126 Infrared Bulb E-27 250 W Ø125 mm x L173 mm 1 pc
Paulmann 20126 Infrared Bulb E-27 250 W Ø125 mm x L173 mm 1 pc
Standard range
Order code: 17-1705
MPN: 20126

Despatched within 4 working days - 14 in stock
1+ £12.20
10+ £11.47
50+ £11.25
Price per unit Ex VAT
E-27 1000K No 125mm (Ø x L) 125 mm x 173 mm 5000h IP20 173mm 110lm 100° 110lm 250W 110lm
Paulmann 82977 IR bulb 60W E27 80x115mm 230V 1pcs Infrared Lamps
Paulmann 82977 IR bulb 60W E27 80x115mm 230V 1pcs Infrared Lamps
Standard range
Order code: 17-1722
MPN: 82977

Despatched within 4 working days - 36 in stock
1+ £12.00
Price per unit Ex VAT
E27 Red Yes 80mm 230V (Ø x L) 80 mm x 115 mm 1000h 115mm Reflector bulb 60W 60W 80° 26lm IR bulb 26lm

Trustpilot