Paulmann 20126 Infrared Bulb E-27 250 W Ø125 mm x L173 mm 1 pc

MPN
20126
Brand
Paulmann
EAN-13
4000870201268
Order Code
17-1705
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £14.35 £12.20
10+ £11.47
50+ £11.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Paulmann 20126, also known as 3350780 - Paulmann 20126, is a technically precise infrared bulb designed for demanding applications requiring concentrated heat and illumination. This product, with an E-27 base, delivers 250 watts of power within dimensions of 125 mm in diameter and 173 mm in length, making it suitable for installations with space constraints. Typical engineering applications include use in heating systems, drying equipment, or processes where infrared heat is beneficial. Its robust construction ensures consistent performance under operating conditions, catering to environments where enhanced reliability and efficiency are essential.
Type IR bulb
Colour 1000K
Dimmable No
Base E-27
Content 1
Diameter 125mm
Dimensions (Ø x L) 125 mm x 173 mm
Durability rating 5000h
IP Rating IP20
Length 173mm
Luminous Flux 110lm
Radiation Angle 100°
Rated luminous flux 110lm
Rating 250W
Total luminous flux 110lm

Reviews

Be the first to submit a review

Trustpilot