Paulmann 20125 Infrared Lamp E-27 150W 125mm x 173mm 230V single unit

MPN
20125
Brand
Paulmann
EAN-13
4000870201251
Order Code
17-1704
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Paulmann 20125 Infrared Lamp is a robust and efficient lighting solution designed for versatile thermal applications. Measuring 125mm in diameter and 173mm in height, it operates at 150 watts with an E-27 screw base, suitable for standard electrical sockets rated at 230 volts. This lamp provides consistent infrared heating, making it ideal for use in warming applications such as animal husbandry, food processing, and zone heating in industrial environments. The product's durable construction ensures reliable performance under continuous high-temperature conditions. Alternate description 3350779 refers to this specific infrared lamp model, offering potential users a reliable reference for procurement and replacement needs.
Type IR bulb
Operating Voltage 230V
Base E-27
Colour Red
Colour temperature (Kelvin) 1000K
Content 1
Diameter 125mm
Dimensions (Ø x L) 125 mm x 173 mm
Durability rating 5000h
Intensity 100lm
IP Rating IP20
Length 173mm
Power 150W
Power Rating 150W
Rated luminous flux 100lm
Total luminous flux 100lm
Viewing Angle 100°

Reviews

Be the first to submit a review

Trustpilot