Paulmann 82977 IR bulb 60W E27 80x115mm 230V 1pcs Infrared Lamps

MPN
82977
Brand
Paulmann
EAN-13
4000870829776
Order Code
17-1722
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Paulmann 82977 is the Manufacturer's Part Number for this infrared bulb, also referred to as 1555584. This product is a 60-watt infrared bulb fitted with an E27 screw cap, engineered to function efficiently at 230 volts with dimensions of 80mm by 115mm. Such infrared lamps are primarily utilised in applications requiring targeted heat generation, including thermal curing of materials, food warming in catering environments, and animal enclosures to provide warmth. The reliable performance of the Paulmann 82977 bulb makes it an ideal choice for these settings, ensuring consistent infrared output.
Type IR bulb
Base E27
Colour Red
Content 1
Diameter 80mm
Dimensions (Ø x L) 80 mm x 115 mm
Dimmable Yes
Durability rating 1000h
Length 115mm
Light bulbshape Reflector bulb
Operating Voltage 230V
Power 60W
Power Rating 60W
Product Type IR bulb
Radiation Angle 80°
Rated luminous flux 26lm
Total luminous flux 26lm

Reviews

Be the first to submit a review

Trustpilot