Paulmann 50038 YourLED Dimmer 12V Bluetooth Plastic 3.9x1.9x8cm

MPN
50038
Brand
Paulmann
EAN-13
4000870500385
Order Code
12-6056
Country of Origin
China

Discontinued


Paulmann's 50038 dimmer in-line connector is a compact device, measuring 3.9 x 1.9 x 8 cm, and made of durable plastic. Designed for use with 12 V LED strip lights, it enables precise control over lighting intensity. Ideal for smart home applications, it is commonly used in cupboard lighting and other LED strip installations.
Type Dimmer in-line connector
Output Voltage 12V
Max Output Power 60W
Colour White
Depth 8cm
Dimensions (W x H x D) 3.9 x 1.9 x 8 cm
Energy efficiency rating n.rel.
Height 1.9cm
LED features dimmable
Material Plastic
Width 3.9cm

Trustpilot