Patlite Sirens & Beacons Signal tower 626410

Patlite Brand: Patlite
Patlite signal towers are versatile and innovative devices designed for industrial environments, featuring multi-colour LEDs, buzzers, IO-Link compatibility, and wireless connectivity options.
Description Image Product Buy Pricing (Ex VAT) Calotte Colour Colour Dimensions Height Lighted picture Misc Attribute Supply Voltage Max. Current Consumption Number of tones Sound Level Weight Type Case Colour Diameter IP Rating Material
Patlite LB6-20ILWCBW LB6 Signal Tower, 20 Segments, Multi-colour, Buzzer
Patlite LB6-20ILWCBW LB6 Signal Tower, 20 Segments, Multi-colour, Buzzer
Order code: 10-1673
MPN: LB6-20ILWCBW
1+ £588.79
Price per unit Ex VAT
Clear Multi-colour (Ø x H) 60 mm x 315.5 mm 315.5mm Permanent, flash, flashing LB6 300mA 8 88dB 590g Signal tower White 60mm IP65 PC
Patlite LB6-20ILWCNW Signal Tower, 20-Colour LED, IO-Link, 24V, 60mm
Patlite LB6-20ILWCNW Signal Tower, 20-Colour LED, IO-Link, 24V, 60mm
Order code: 10-1674
MPN: LB6-20ILWCNW
1+ £538.18
Price per unit Ex VAT
Clear Multi-colour (Ø x H) 60 mm x 281 mm 281mm Permanent, flash, flashing LB6 250mA 540g Signal tower White 60mm IP65 PC
Patlite WIO-B1R-RYG Signal Tower Kit, Bluetooth, 100m/400m Range
Patlite WIO-B1R-RYG Signal Tower Kit, Bluetooth, 100m/400m Range
Extended range
Order code: 10-1690
MPN: WIO-B1R-RYG

Available to back orderBack order, lead time 11 days
1+ £611.29
Price per unit Ex VAT
White (Ø) 60mm WIO 24V DC Signal tower White 60mm IP65 PC
Patlite WIO-B1S-001 Signal Tower, Bluetooth, Red/Amber/Yellow, 1 piece
Patlite WIO-B1S-001 Signal Tower, Bluetooth, Red/Amber/Yellow, 1 piece
Extended range
Order code: 10-1691
MPN: WIO-B1S-001

Available to back orderBack order, lead time 11 days
1+ £1147.28
Price per unit Ex VAT
White (Ø) 60mm WIO 24V DC Signal tower White 60mm IP65 PC

Trustpilot