Christmas Opening Hours and Delivery Dates here
Patlite LB6-20ILWCNW Signal Tower, 20-Colour LED, IO-Link, 24V, 60mm

Patlite LB6-20ILWCNW Signal Tower, 20-Colour LED, IO-Link, 24V, 60mm

Order Code:

10-1674

Brand: Patlite MPN: LB6-20ILWCNW EAN-13: 4938766026971

Discontinued


The Patlite LB6-20ILWCNW signal tower features multiple colours for clear visual signals. It is typically used in industrial settings to indicate operational status or alerts. This model is known for its durability and efficient signal communication.
Type Signal tower
Colour Multi-colour
Dimensions (Ø x H) 60 mm x 281 mm
Calotte colour Clear
Case Colour White
Diameter 60mm
Height 281mm
IP Rating IP65
Lighted picture Permanent, flash, flashing
Material PC
Max. current consumption 250mA
Misc Attribute LB6

Trustpilot