Christmas Opening Hours and Delivery Dates here
Patlite LB6-20ILWCBW LB6 Signal Tower, 20 Segments, Multi-colour, Buzzer

Patlite LB6-20ILWCBW LB6 Signal Tower, 20 Segments, Multi-colour, Buzzer

Order Code:

10-1673

Brand: Patlite MPN: LB6-20ILWCBW EAN-13: 4938766026964

Discontinued


Patlite manufactures the LB6-20ILWCBW signal tower, featuring a multi-colour display for versatile signalling. This signal tower is suitable for industrial environments, enhancing process controls and safety. Typical applications include machine status indication and alert signalling in factories.
Type Signal tower
Colour Multi-colour
Sound Level 88dB
Dimensions (Ø x H) 60 mm x 315.5 mm
Calotte colour Clear
Case Colour White
Diameter 60mm
Height 315.5mm
IP Rating IP65
Lighted picture Permanent, flash, flashing
Material PC
Max. current consumption 300mA
Misc Attribute LB6
Number of tones 8

Trustpilot