Patlite WIO-B1R-RYG Signal Tower Kit, Bluetooth, 100m/400m Range

Image Representative of Range

Patlite WIO-B1R-RYG Signal Tower Kit, Bluetooth, 100m/400m Range

MPN
WIO-B1R-RYG
Brand
Patlite
EAN-13
4938766027046
Order Code
10-1690
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £726.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Patlite WIO-B1R-RYG signal tower, featuring Bluetooth connectivity and red, amber, and yellow lights, serves as an effective visual communication tool. This versatile device is ideal for industrial settings where status indication and process monitoring are crucial. Typically, it finds applications in manufacturing plants, warehouses, and assembly lines.
Colour White
Type Signal tower
Case Colour White
Diameter 60mm
Dimensions (Ø) 60mm
IP Rating IP65
Material PC
Misc Attribute WIO
Supply Voltage 24V DC

Reviews

Be the first to submit a review

Trustpilot