Patlite WIO-B1S-001 Signal Tower, Bluetooth, Red/Amber/Yellow, 1 piece

Image Representative of Range

Patlite WIO-B1S-001 Signal Tower, Bluetooth, Red/Amber/Yellow, 1 piece

MPN
WIO-B1S-001
Brand
Patlite
EAN-13
4938766027053
Order Code
10-1691
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1362.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Patlite produces the WIO-B1S-001 Signal tower, featuring Bluetooth connectivity and red, amber, and yellow lights. This signal tower is ideal for industrial applications requiring visual alerts. The WIO's wireless connectivity allows for remote status monitoring and control.
Colour White
Type Signal tower
Case Colour White
Diameter 60mm
Dimensions (Ø) 60mm
IP Rating IP65
Material PC
Misc Attribute WIO
Supply Voltage 24V DC

Reviews

Be the first to submit a review

Trustpilot