Parat 900013161 Crossbar 1-piece Black Fits Bottom Tray 278x3x58mm

MPN
900013161
Brand
Parat
EAN-13
4006793913110
Order Code
10-1659
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 75 availableBack-order availability date - 15/11/2026

Manufactured by Parat, the 900013161 Crossbar is a durable one-piece component measuring 278 x 3 x 58 mm. It features a sleek design ideal for structural support in various projects. This crossbar can be utilised in both industrial and domestic applications for added stability and reinforcement.
Type Crossbar
Dim (L x W x H) 278 x 3 x 58 mm
Factory colour Black
Height 58mm
Length 278mm
Width 3mm

Reviews

Be the first to submit a review

Trustpilot