Parat 5650015061 Basic Tool Bag 1-Piece Black Includes Laser Measure

MPN
5650015061
Brand
Parat
EAN-13
4006793003293
Order Code
10-1574
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £136.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Parat Basic 5650015061 Measurement Folder is a compact and versatile tool storage solution measuring 220 x 280 x 50 mm. It combines a tool bag with essential tools, making it ideal for professionals requiring mobile and efficient organisation. This one-piece set is perfect for tasks requiring a lightweight, all-in-one storage and transport option.
Type Tool bag (+ tools)
Height 280mm
Width 220mm
Material Faux leather
Depth 50mm
Dim (W x H x D) 220 x 280 x 50 mm
Factory colour Black
Inside height 260mm
Inside Width 200mm
Internal depth 40mm
Weight 950g

Reviews

Be the first to submit a review

Trustpilot