Parat 5650013061 Basic Folding Tool Bag 220x280x50mm Synthetic Leather

MPN
5650013061
Brand
Parat
EAN-13
4006793004078
Order Code
10-1573
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £33.48 £33.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Parat Basic 5650013061 is an empty tool bag designed for efficient tool storage, measuring 220 x 280 x 50 mm. It is ideal for professionals needing organised and portable storage for various tools. The compact design ensures it fits easily into workspaces while providing adequate protection for its contents.
Type Tool bag (empty)
Height 280mm
Width 220mm
Material Faux leather
Depth 50mm
Dim (W x H x D) 220 x 280 x 50 mm
Factory colour Black
Inside height 260mm
Inside Width 200mm
Internal depth 40mm
Weight 500g

Reviews

Be the first to submit a review

Trustpilot