Panduit CLTS75F-C Corrugated Tubing Black Impact-Resistant Polyethylene

MPN
CLTS75F-C
Brand
Panduit
EAN-13
2050001084774
Order Code
12-5848
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

Panduit offers the CLTS75F-C Non Slit Corrugated Conduit Tubing, featuring robust polyethylene construction in black for effective cable protection. This conduit is ideal for cable bundling and trunking, providing a quick fit solution to safeguard against heat and physical damage. It is commonly used in environments requiring durable cable sheathing and protection.
Type Conduit
Colour Black
Length 30m
Material Polyethylene (PE)
Internal Diameter 19mm
Diameter 24mm
Halogen free halogen-free
Max. length sold by the metre 30m
Maximum Temperature +50°C
Min. temperature -40°C
Temperature Range -40 - +50°C

Reviews

Be the first to submit a review

Trustpilot