Panduit CLTS38F-C Non-Slit Corrugated Conduit Tubing Polyethylene Black

MPN
CLTS38F-C
Brand
Panduit
EAN-13
2050001084750
Order Code
12-5846
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

The Panduit CLTS38F-C Non Slit Corrugated Conduit Tubing is made of polyethylene and comes in black. It features cable protection and bundling, with an easy quick-fit design. Ideal for use in cable trunking, it provides effective heat and sheath protection for cables.
Type Conduit
Colour Black
Length Sold perm
Material Polyethylene (PE)
Internal Diameter 10mm
Diameter 14mm
Halogen free halogen-free
Max. length sold by the metre 30m
Maximum Temperature +50°C
Min. temperature -40°C
Temperature Range -40 - +50°C

Reviews

Be the first to submit a review

Trustpilot