Panduit CLTS125F-L Conduit Tubing Black Polyethylene Impact-Resistant

MPN
CLTS125F-L
Brand
Panduit
EAN-13
2050001084798
Order Code
12-5844
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £5.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Panduit CLTS125F-L is a non-slit corrugated conduit tubing made from black polyethylene, providing excellent cable protection and heat resistance. It is ideal for applications requiring durable and flexible cable management solutions, such as bundling and sheathing. This product is commonly used in environments where cables need safeguarding from abrasion and environmental factors.
Type Conduit
Colour Black
Length Sold perm
Material Polyethylene (PE)
Internal Diameter 33mm
Diameter 38mm
Halogen free halogen-free
Max. length sold by the metre 15m
Maximum Temperature +50°C
Min. temperature -40°C
Temperature Range -40 - +50°C

Reviews

Be the first to submit a review

Trustpilot