Christmas Opening Hours and Delivery Dates here
Panduit CLT150N-D630 Conduit Black 38mm Impact-Resistant Metre

Panduit CLT150N-D630 Conduit Black 38mm Impact-Resistant Metre

Order Code:

12-5834

Brand: Panduit MPN: CLT150N-D630 EAN-13: 2050001084866

Discontinued


The Panduit CLT150N-D630 is a durable conduit designed for cable protection with a 38 mm diameter and is available by the metre. It features quick fit fasteners for easy installation and serves as a protective cable jacket. Typical applications include cable bundling and sheathing, providing heat and damage protection for electrical installations.
Type Conduit
Colour Black
Material Polyamide
Internal Diameter 38mm
Diameter 44mm
Max. length sold by the metre 152m
Max. temperature +110°C
Min. temperature -40°C

Trustpilot