Panasonic VW-VBT380E-K Battery 3.6V 3880mAh High-Quality Power Source

MPN
VW-VBT380E-K
Brand
Panasonic
EAN-13
5025232707805
Order Code
12-5790
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £127.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 03/12/2026

The Panasonic VW-VBT380E-K is a Panasonic Original battery with a capacity of 3880 mAh and a voltage of 3.6 V. This replacement battery is ideal for use in camcorders, providing reliable power for extended filming sessions. Designed by the Panasonic manufacturer, it is a suitable spare for digital cameras, ensuring your devices remain operational when needed.
Capacity 3880mAh
Chemistry Li-ion
Voltage 3.6V
Battery Size Non-standard rechargeable
Depth 42mm
Dim (W x H x D) 29 x 39 x 42 mm
Factory colour Black
Height 39mm
Rack size 483 mm (19")
Rechargeable Yes
Type Camera battery
Weight (Per Battery) 0kg
Width 29mm

Reviews

Be the first to submit a review

Trustpilot