Panasonic VW-VBT190E-K Battery 3.6V 1940mAh High-Quality Camcorder Power

MPN
VW-VBT190E-K
Brand
Panasonic
EAN-13
5025232707799
Order Code
12-5789
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £81.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Panasonic VW-VBT190E-K is a 3.6 V, 1940 mAh original battery manufactured by Panasonic. It is designed for use as a replacement or spare battery in camcorders and digital cameras. This reliable battery ensures extended use for capturing important moments.
Capacity 1940mAh
Chemistry Li-ion
Voltage 3.6V
Battery Size Non-standard rechargeable
Factory colour Black
Rechargeable Yes
Type Camera battery
Weight (Per Battery) 0.05

Reviews

Be the first to submit a review

Trustpilot