Panasonic RP-HJE125E-K In-ear headphones Corded Black

MPN
RP-HJE125E-K
Brand
Panasonic
EAN-13
5025232678129
Order Code
17-1691
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £9.95 £8.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 223 in stock

Panasonic RP-HJE125E-K exemplifies robust design and optimal functionality, fulfilling the requirements for high-fidelity audio performance. The in-ear headphones, finished in black, utilise a corded connection that ensures consistent auditory signal transmission without the interference associated with wireless options. Designed with ergonomics in mind, these headphones offer snug placement and passive noise isolation, making them suitable for both consumer and professional audio monitoring applications. The compact design facilitates use in engineering environments where space is a constraint, providing reliable audio output in testing or quality assurance scenarios.
Type In ear
Cable Length 1.1m
Colour Black
Frequency Range 10 - 24000Hz
Transfer Type Corded (1075100)
Weight 4g
Control Type Universal
Headset connection 3.5 mm jack
Impedance 16Ω

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot