Panasonic Rechargeable Batteries Battery pack 617120

Panasonic Brand: Panasonic
The Panasonic eneloop Pro battery packs exemplify a range of high-capacity, low self-discharge rechargeable AAA batteries suitable for various electronic applications.
Description Image Product Buy Pricing (Ex VAT) Voltage Dim Length Number of Cells Weight (Per Battery) Capacity Chemistry Pack Size Battery Size Height Misc Attribute Rechargeable Special-purpose battery features Type Width
Panasonic 137385 eneloop Pro Battery Pack 2x AAA Z Solder Tab 900mAh NiMH
Panasonic 137385 eneloop Pro Battery Pack 2x AAA Z Solder Tab 900mAh NiMH
Extended range
Order code: 05-6791
MPN: 137385

Back order - 9 availableBack-order availability date - 30/11/2026
1+ £12.04
Price per unit Ex VAT
2.4V (L x W x H) 21 x 10.5 x 44.5 mm 21mm 2 28g 900mAh NiMH 1 AAA 44.5mm eneloop Pro Yes Z solder tab Battery pack 10.5mm
Panasonic 137386 Eneloop Pro AAA Battery Pack 3.6V 900mAh Low Self-Discharge
Panasonic 137386 Eneloop Pro AAA Battery Pack 3.6V 900mAh Low Self-Discharge
Extended range
Order code: 05-6792
MPN: 137386

Back order - 8 availableBack-order availability date - 30/11/2026
1+ £17.21
Price per unit Ex VAT
3.6V (L x W x H) 32 x 10.5 x 44.5 mm 32mm 3 42g 900mAh NiMH 1 AAA 44.5mm eneloop Pro Yes Z solder tab Battery pack 10.5mm
Panasonic 137387 eneloop Pro AAA Battery Pack 4x 900mAh 4.8V NiMH
Panasonic 137387 eneloop Pro AAA Battery Pack 4x 900mAh 4.8V NiMH
Extended range
Order code: 05-6793
MPN: 137387

Back order - 7 availableBack-order availability date - 30/11/2026
1+ £22.59
Price per unit Ex VAT
4.8V (L x W x H) 42 x 10.5 x 44.5 mm 42mm 4 56g 900mAh NiMH 1 AAA 44.5mm eneloop Pro Yes Z solder tab Battery pack 10.5mm

Trustpilot