Panasonic 137385 eneloop Pro Battery Pack 2x AAA Z Solder Tab 900mAh NiMH

MPN
137385
Brand
Panasonic
EAN-13
4042883373853
Order Code
05-6791
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 13/10/2026

The Panasonic eneloop Pro is a rechargeable battery pack with a 2x AAA Z solder tab configuration, offering a capacity of 900 mAh at 2.4 V. This industrial-grade pack is ideal for non-standard battery applications, providing reliable power for prefabricated rechargeable systems. Typical uses include professional electronics and specialised equipment requiring durable and high-performance batteries.
Capacity 900mAh
Chemistry NiMH
Pack Size 1
Voltage 2.4V
Battery Size AAA
Dim (L x W x H) 21 x 10.5 x 44.5 mm
Height 44.5mm
Length 21mm
Misc Attribute eneloop Pro
Number of Cells 2
Rechargeable Yes
Special-purpose battery features Z solder tab
Type Battery pack
Weight (Per Battery) 28g
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot