Panasonic 137386 Eneloop Pro AAA Battery Pack 3.6V 900mAh Low Self-Discharge

MPN
137386
Brand
Panasonic
EAN-13
4042883373860
Order Code
05-6792
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 13/10/2026

Panasonic produces the eneloop Pro Battery pack, which features 3x AAA Z solder tab NiMH with a 3.6 V voltage and 900 mAh capacity. This non-standard rechargeable, industrial-grade battery pack is designed for reliable performance and longevity. It is typically used in specialised equipment or custom electronic projects requiring high-capacity, prefabricated rechargeables.
Capacity 900mAh
Chemistry NiMH
Pack Size 1
Voltage 3.6V
Battery Size AAA
Dim (L x W x H) 32 x 10.5 x 44.5 mm
Height 44.5mm
Length 32mm
Misc Attribute eneloop Pro
Number of Cells 3
Rechargeable Yes
Special-purpose battery features Z solder tab
Type Battery pack
Weight (Per Battery) 42g
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot