Panasonic 137387 eneloop Pro AAA Battery Pack 4x 900mAh 4.8V NiMH

MPN
137387
Brand
Panasonic
EAN-13
4042883373877
Order Code
05-6793
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 13/10/2026

The Panasonic eneloop Pro Battery pack is an industrial-grade rechargeable pack featuring four AAA batteries with Z solder tabs, offering 4.8 V and 900 mAh capacity. Known for its reliability and endurance, this non-standard battery is designed for demanding applications that require consistent power delivery. It is ideal for use in prefabricated rechargeable devices, making it suitable for various industrial and electronic needs.
Capacity 900mAh
Chemistry NiMH
Pack Size 1
Voltage 4.8V
Battery Size AAA
Dim (L x W x H) 42 x 10.5 x 44.5 mm
Height 44.5mm
Length 42mm
Misc Attribute eneloop Pro
Number of Cells 4
Rechargeable Yes
Special-purpose battery features Z solder tab
Type Battery pack
Weight (Per Battery) 56g
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot