Panasonic Proximity Sensors Reflective light barrier 617156

Panasonic Brand: Panasonic
The Panasonic range of compact reflective and fork light barriers features models with LED displays and dual transistor outputs, suitable for contactless switching applications in various industries.
Description Image Product Buy Pricing (Ex VAT) Cable Length Output Type Type IP Rating Connector Dim Enclosure material Height Length Max. operating voltage Maximum Temperature Min. operating voltage Min. temperature Model Operating Voltage Transmitter type Wavelength Width
Panasonic PM-Y45 Reflective Light Barrier 5-24V Contactless Switch
Panasonic PM-Y45 Reflective Light Barrier 5-24V Contactless Switch
Extended range
Order code: 05-7046
MPN: PM-Y45

Available to back orderBack order, lead time 5 weeks
1+ £14.50
Price per unit Ex VAT
1.00m NPN Reflective light barrier IP64 Cable, open end (L x W x H) 13.4 x 14.6 x 20.6 mm PBT 20.6mm 13.4mm 24V DC +55°C 5V DC -25°C Y 5 - 24 V DC LED IR 855nm 14.6mm
Panasonic PM-Y45-C3 Reflective Light Barrier 5-24V Fork LED Dual Transistor
Panasonic PM-Y45-C3 Reflective Light Barrier 5-24V Fork LED Dual Transistor
Standard range
Order code: 05-7047
MPN: PM-Y45-C3

Despatched within 4 working days - 4 in stock
1+ £19.27
Price per unit Ex VAT
3.00m NPN Reflective light barrier IP64 Cable, open end (L x W x H) 13.4 x 14.6 x 20.6 mm PBT 20.6mm 13.4mm 24V DC +55°C 5V DC -25°C Y 5 - 24 V DC LED IR 855nm 14.6mm
Panasonic PM-Y45-P Fork Light Barrier Small Size LED Status Display
Panasonic PM-Y45-P Fork Light Barrier Small Size LED Status Display
Standard range
Order code: 05-7048
MPN: PM-Y45-P

Despatched within 4 working days - 37 in stock
1+ £14.65
Price per unit Ex VAT
1.00m PNP Reflective light barrier IP64 Cable, open end (L x W x H) 13.4 x 14.6 x 20.6 mm PBT 20.6mm 13.4mm 24V DC +55°C 5V DC -25°C Y 5 - 24 V DC LED IR 855nm 14.6mm
Panasonic PM-Y45-P-C3 Fork light beam Compact Shock-resistant 5-24V DC
Panasonic PM-Y45-P-C3 Fork light beam Compact Shock-resistant 5-24V DC
Order code: 05-7049
MPN: PM-Y45-P-C3
1+ £22.88
Price per unit Ex VAT
3.00m PNP Reflective light barrier IP64 Cable, open end (L x W x H) 13.4 x 14.6 x 20.6 mm PBT 20.6mm 13.4mm 24V DC +55°C 5V DC -25°C Y 5 - 24 V DC LED IR 855nm 14.6mm

Trustpilot