Panasonic PM-Y45-P-C3 Fork light beam Compact Shock-resistant 5-24V DC

Panasonic PM-Y45-P-C3 Fork light beam Compact Shock-resistant 5-24V DC

MPN
PM-Y45-P-C3
Brand
Panasonic
EAN-13
2050004801477
Order Code
05-7049
Country of Origin
Japan

Discontinued


Panasonic manufactures the reflective light barrier PM-Y45-P-C3, featuring both Light-ON and Dark-ON modes. It operates on a voltage range of 5 - 24 V DC and is designed for precise object detection. This product is ideal for automation systems and industrial environments where accurate sensing is required.
Type Reflective light barrier
IP Rating IP64
Cable Length 3.00m
Connector Cable, open end
Dim (L x W x H) 13.4 x 14.6 x 20.6 mm
Enclosure material PBT
Height 20.6mm
Length 13.4mm
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model Y
Operating Voltage 5 - 24 V DC
Output Type PNP
Transmitter type LED IR
Wavelength 855nm
Width 14.6mm

Trustpilot