Panasonic PM-Y45-C3 Reflective Light Barrier 5-24V Fork LED Dual Transistor

Image Representative of Range

Panasonic PM-Y45-C3 Reflective Light Barrier 5-24V Fork LED Dual Transistor

MPN
PM-Y45-C3
Brand
Panasonic
EAN-13
2050004799255
Order Code
05-7047
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £22.72 £19.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Panasonic PM-Y45-C3 is a reflective light barrier suitable for detecting objects within a range of 5 to 24 V DC. It features both Light-ON and Dark-ON modes, offering versatile sensing capabilities. This device is often used in automation and security systems for precise object detection.
Type Reflective light barrier
IP Rating IP64
Cable Length 3.00m
Connector Cable, open end
Dim (L x W x H) 13.4 x 14.6 x 20.6 mm
Enclosure material PBT
Height 20.6mm
Length 13.4mm
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model Y
Operating Voltage 5 - 24 V DC
Output Type NPN
Transmitter type LED IR
Wavelength 855nm
Width 14.6mm

Reviews

Be the first to submit a review

Trustpilot