Panasonic PM-Y45 Reflective Light Barrier 5-24V Contactless Switch

Image Representative of Range

Panasonic PM-Y45 Reflective Light Barrier 5-24V Contactless Switch

MPN
PM-Y45
Brand
Panasonic
EAN-13
2050004799361
Order Code
05-7046
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £17.08 £14.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Panasonic PM-Y45 is a reflective light barrier operating with a Light-ON/Dark-ON setting and supports 5 - 24 V DC. Typical applications include object detection and automation systems where reliable sensing is required. Its compact design enables versatile installation in various industrial environments.
Type Reflective light barrier
IP Rating IP64
Cable Length 1.00m
Connector Cable, open end
Dim (L x W x H) 13.4 x 14.6 x 20.6 mm
Enclosure material PBT
Height 20.6mm
Length 13.4mm
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model Y
Operating Voltage 5 - 24 V DC
Output Type NPN
Transmitter type LED IR
Wavelength 855nm
Width 14.6mm

Reviews

Be the first to submit a review

Trustpilot