Panasonic Proximity Sensors Reflective light barrier 617147

Panasonic Brand: Panasonic
The Panasonic PM-L25 series comprises compact and robust light barriers designed for use in environments that require durability and reliability, offering varying detection technologies and configurations for versatile applications.
Description Image Product Buy Pricing (Ex VAT) Cable Length Output Type Type IP Rating Connector Dim Enclosure material Height Length Max. operating voltage Maximum Temperature Min. operating voltage Min. temperature Model Operating Voltage Transmitter type Wavelength Width
Panasonic PM-L25 Light Barrier 5-24V DC Fork Small Shockproof
Panasonic PM-L25 Light Barrier 5-24V DC Fork Small Shockproof
Extended range
Order code: 05-7021
MPN: PM-L25

Available to back orderPlease contact us for lead time
1+ £14.64
Price per unit Ex VAT
1.00m NPN Reflective light barrier IP64 Cable, open end (L x W x H) 13.4 x 12 x 12 mm PBT 12mm 13.4mm 24V DC +55°C 5V DC -25°C L 5 - 24 V DC LED IR 855nm 12mm
Panasonic PM-L25-C3 Reflective Light Barrier: Compact Vibration Resistant
Panasonic PM-L25-C3 Reflective Light Barrier: Compact Vibration Resistant
Standard range
Order code: 05-7022
MPN: PM-L25-C3

Despatched within 4 working days - 2 in stock
1+ £20.02
Price per unit Ex VAT
3.00m NPN Reflective light barrier IP64 Cable, open end (L x W x H) 13.4 x 12 x 12 mm PBT 12mm 13.4mm 24V DC +55°C 5V DC -25°C L 5 - 24 V DC LED IR 855nm 12mm
Panasonic PM-L25-P Reflective Light Barrier Small Fork Light Beam DC 5-24V
Panasonic PM-L25-P Reflective Light Barrier Small Fork Light Beam DC 5-24V
Standard range
Order code: 05-7023
MPN: PM-L25-P

Despatched within 4 working days - 142 in stock
1+ £10.44
Price per unit Ex VAT
1.00m PNP Reflective light barrier IP64 Cable, open end (L x W x H) 13.4 x 12 x 12 mm PBT 12mm 13.4mm 24V DC +55°C 5V DC -25°C L 5 - 24 V DC LED IR 855nm 12mm
Panasonic PM-L25-R Light Barrier Small Fork Design 5-24V DC Dual Output
Panasonic PM-L25-R Light Barrier Small Fork Design 5-24V DC Dual Output
Extended range
Order code: 05-7024
MPN: PM-L25-R

Available to back orderBack order, lead time 10 weeks
1+ £20.53
Price per unit Ex VAT
1.00m NPN Reflective light barrier IP64 Cable, open end (L x W x H) 13.4 x 12 x 12 mm PBT 12mm 13.4mm 24V DC +55°C 5V DC -25°C L 5 - 24 V DC LED IR 855nm 12mm

Trustpilot