Panasonic PM-L25-C3 Reflective Light Barrier: Compact Vibration Resistant

Image Representative of Range

Panasonic PM-L25-C3 Reflective Light Barrier: Compact Vibration Resistant

MPN
PM-L25-C3
Brand
Panasonic
EAN-13
2050004799132
Order Code
05-7022
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £20.05 £20.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Panasonic PM-L25-C3 reflective light barrier operates with light-ON and dark-ON modes, powered by a 5 - 24 V DC supply. It features a single reflective light barrier, suitable for precise detection tasks. Typically used in automation or safety systems, it ensures accurate detection of objects.
Type Reflective light barrier
IP Rating IP64
Cable Length 3.00m
Connector Cable, open end
Dim (L x W x H) 13.4 x 12 x 12 mm
Enclosure material PBT
Height 12mm
Length 13.4mm
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model L
Operating Voltage 5 - 24 V DC
Output Type NPN
Transmitter type LED IR
Wavelength 855nm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot