Panasonic PM-L25-P Reflective Light Barrier Small Fork Light Beam DC 5-24V

Image Representative of Range

Panasonic PM-L25-P Reflective Light Barrier Small Fork Light Beam DC 5-24V

MPN
PM-L25-P
Brand
Panasonic
EAN-13
2050004799446
Order Code
05-7023
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The Panasonic PM-L25-P is a reflective light barrier operating on a supply voltage of 5 to 24 V DC. It features both light-on and dark-on modes, making it versatile for various detection tasks. This light barrier is typically used in automation and safety applications to detect the presence or absence of objects.
Type Reflective light barrier
IP Rating IP64
Cable Length 1.00m
Connector Cable, open end
Dim (L x W x H) 13.4 x 12 x 12 mm
Enclosure material PBT
Height 12mm
Length 13.4mm
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model L
Operating Voltage 5 - 24 V DC
Output Type PNP
Transmitter type LED IR
Wavelength 855nm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot