Panasonic PM-L25-R Light Barrier Small Fork Design 5-24V DC Dual Output

Image Representative of Range

Panasonic PM-L25-R Light Barrier Small Fork Design 5-24V DC Dual Output

MPN
PM-L25-R
Brand
Panasonic
EAN-13
2050004799149
Order Code
05-7024
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £20.55 £20.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Panasonic PM-L25-R is a reflective light barrier designed for Light-ON/Dark-ON operation within a 5 - 24 V DC range. It is typically used in applications requiring precise object detection and positioning. Ideal for automated systems, this sensor ensures reliable performance in various industrial environments.
Type Reflective light barrier
IP Rating IP64
Cable Length 1.00m
Connector Cable, open end
Dim (L x W x H) 13.4 x 12 x 12 mm
Enclosure material PBT
Height 12mm
Length 13.4mm
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model L
Operating Voltage 5 - 24 V DC
Output Type NPN
Transmitter type LED IR
Wavelength 855nm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot