Panasonic Proximity Sensors Reflective light barrier 617145

Panasonic Brand: Panasonic
The Panasonic reflective light barriers are compact devices designed for various applications, offering dual transistor outputs and bright/dark output LED displays, effectively providing reliable detection in different settings.
Description Image Product Buy Pricing (Ex VAT) Cable Length Output Type Type IP Rating Connector Dim Enclosure material Height Length Max. operating voltage Maximum Temperature Min. operating voltage Min. temperature Model Operating Voltage Transmitter type Wavelength Width
Panasonic PM-K45 Reflective Light Barrier Fork Type 5-24V Compact
Panasonic PM-K45 Reflective Light Barrier Fork Type 5-24V Compact
Standard range
Order code: 05-7015
MPN: PM-K45

Despatched within 4 working days - 5 in stock
1+ £14.00
Price per unit Ex VAT
1.00m NPN Reflective light barrier IP64 Cable, open end (L x W x H) 25.4 x 7 x 21.3 mm PBT 21.3mm 25.4mm 24V DC +55°C 5V DC -25°C K 5 - 24 V DC LED IR 855nm 7mm
Panasonic PM-K45-C3 Reflective Light Barrier Compact Dual Transistor Outputs
Panasonic PM-K45-C3 Reflective Light Barrier Compact Dual Transistor Outputs
Order code: 05-7016
MPN: PM-K45-C3
1+ £20.05
Price per unit Ex VAT
3.00m NPN Reflective light barrier IP64 Cable, open end (L x W x H) 25.4 x 7 x 21.3 mm PBT 21.3mm 25.4mm 24V DC +55°C 5V DC -25°C K 5 - 24 V DC LED IR 855nm 7mm
Panasonic PM-K45-P Reflective Light Barrier Bright/Dark Output LED Display
Panasonic PM-K45-P Reflective Light Barrier Bright/Dark Output LED Display
Standard range
Order code: 05-7017
MPN: PM-K45-P

Despatched within 4 working days - 12 in stock
1+ £14.00
Price per unit Ex VAT
1.00m PNP Reflective light barrier IP64 Cable, open end (L x W x H) 25.4 x 7 x 21.3 mm PBT 21.3mm 25.4mm 24V DC +55°C 5V DC -25°C K 5 - 24 V DC LED IR 855nm 7mm
Panasonic PM-K45-P-C3 Reflective Light Barrier LED Vibration Resistant
Panasonic PM-K45-P-C3 Reflective Light Barrier LED Vibration Resistant
Standard range
Order code: 05-7018
MPN: PM-K45-P-C3

Despatched within 4 working days - 3 in stock
1+ £20.02
Price per unit Ex VAT
3.00m PNP Reflective light barrier IP64 Cable, open end (L x W x H) 25.4 x 7 x 21.3 mm PBT 21.3mm 25.4mm 24V DC +55°C 5V DC -25°C K 5 - 24 V DC LED IR 855nm 7mm

Trustpilot