Panasonic PM-K45 Reflective Light Barrier Fork Type 5-24V Compact

Image Representative of Range

Panasonic PM-K45 Reflective Light Barrier Fork Type 5-24V Compact

MPN
PM-K45
Brand
Panasonic
EAN-13
2050004796452
Order Code
05-7015
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Panasonic PM-K45 is a reflective light barrier operating on 5 - 24 V DC. It features both Light-ON and Dark-ON modes, facilitating versatile detection options. Commonly used for object detection in automation and manufacturing environments, it ensures reliable performance with precise light barrier technology.
Type Reflective light barrier
IP Rating IP64
Cable Length 1.00m
Connector Cable, open end
Dim (L x W x H) 25.4 x 7 x 21.3 mm
Enclosure material PBT
Height 21.3mm
Length 25.4mm
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model K
Operating Voltage 5 - 24 V DC
Output Type NPN
Transmitter type LED IR
Wavelength 855nm
Width 7mm

Reviews

Be the first to submit a review

Trustpilot