Panasonic PM-K45-C3 Reflective Light Barrier Compact Dual Transistor Outputs

Image Representative of Range

Panasonic PM-K45-C3 Reflective Light Barrier Compact Dual Transistor Outputs

MPN
PM-K45-C3
Brand
Panasonic
EAN-13
2050004799439
Order Code
05-7016
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £23.62 £20.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Panasonic PM-K45-C3 is a reflective light barrier designed for reliable detection with Light-ON/Dark-ON settings. Operable within 5 - 24 V DC, this sensor is versatile for varied environments. Commonly utilised in automation and safety systems, it ensures efficient monitoring and control.
Type Reflective light barrier
IP Rating IP64
Cable Length 3.00m
Connector Cable, open end
Dim (L x W x H) 25.4 x 7 x 21.3 mm
Enclosure material PBT
Height 21.3mm
Length 25.4mm
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model K
Operating Voltage 5 - 24 V DC
Output Type NPN
Transmitter type LED IR
Wavelength 855nm
Width 7mm

Reviews

Be the first to submit a review

Trustpilot