Panasonic PM-K45-P-C3 Reflective Light Barrier LED Vibration Resistant

Image Representative of Range

Panasonic PM-K45-P-C3 Reflective Light Barrier LED Vibration Resistant

MPN
PM-K45-P-C3
Brand
Panasonic
EAN-13
2050004799231
Order Code
05-7018
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £20.05 £20.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Panasonic PM-K45-P-C3 is a reflective light barrier designed for reliable light-on and dark-on detection within a 5 to 24 V DC range. This component is ideal for precision sensing applications, such as automated production lines and safety systems. Its compact design allows for easy integration into various industrial equipment.
Type Reflective light barrier
IP Rating IP64
Cable Length 3.00m
Connector Cable, open end
Dim (L x W x H) 25.4 x 7 x 21.3 mm
Enclosure material PBT
Height 21.3mm
Length 25.4mm
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model K
Operating Voltage 5 - 24 V DC
Output Type PNP
Transmitter type LED IR
Wavelength 855nm
Width 7mm

Reviews

Be the first to submit a review

Trustpilot