Panasonic Proximity Sensors Reflective light barrier 617144

Panasonic Brand: Panasonic
Panasonic produces a range of compact, vibration-resistant sensor light barriers with dual outputs and LED displays, compatible with 5-24V DC.
Description Image Product Buy Pricing (Ex VAT) Cable Length Output Type Type IP Rating Connector Dim Enclosure material Height Length Max. operating voltage Maximum Temperature Min. operating voltage Min. temperature Model Operating Voltage Transmitter type Wavelength Width
Panasonic PM-K25 Sensor Light Barrier 5-24V DC Dual Outputs LED Display
Panasonic PM-K25 Sensor Light Barrier 5-24V DC Dual Outputs LED Display
Order code: 05-7012
MPN: PM-K25
1+ £17.23
Price per unit Ex VAT
1.00m NPN Reflective light barrier IP64 Cable, open end (L x W x H) 23.9 x 6 x 12.3 mm PBT 12.3mm 23.9mm 24V DC +55°C 5V DC -25°C K 5 - 24 V DC LED IR 855nm 6mm
Panasonic PM-K25-C3 Fork Light Beam Small Size Vibrations Resistant
Panasonic PM-K25-C3 Fork Light Beam Small Size Vibrations Resistant
Extended range
Order code: 05-7013
MPN: PM-K25-C3

Available to back orderBack order, lead time 7 weeks
1+ £19.30
Price per unit Ex VAT
3.00m NPN Reflective light barrier IP64 Cable, open end (L x W x H) 23.9 x 6 x 12.3 mm PBT 12.3mm 23.9mm 24V DC +55°C 5V DC -25°C K 5 - 24 V DC LED IR 855nm 6mm
Panasonic PM-K25-P Fork Light Beam LED Display 5-24V Compact Size
Panasonic PM-K25-P Fork Light Beam LED Display 5-24V Compact Size
Standard range
Order code: 05-7014
MPN: PM-K25-P

Despatched within 4 working days - 67 in stock
1+ £14.52
Price per unit Ex VAT
1.00m PNP Reflective light barrier IP64 Cable, open end (L x W x H) 23.9 x 6 x 12.3 mm PBT 12.3mm 23.9mm 24V DC +55°C 5V DC -25°C K 5 - 24 V DC LED IR 855nm 6mm

Trustpilot