Panasonic PM-K25-C3 Fork Light Beam Small Size Vibrations Resistant

Image Representative of Range

Panasonic PM-K25-C3 Fork Light Beam Small Size Vibrations Resistant

MPN
PM-K25-C3
Brand
Panasonic
EAN-13
2050004801408
Order Code
05-7013
Country of Origin
Japan
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £22.72 £19.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Panasonic PM-K25-C3 is a reflective light barrier operating on 5 - 24 V DC, suitable for detecting objects using light-on and dark-on modes. This component is commonly used in automation systems and security applications for reliable presence detection. Its robust design ensures effective operation in various industrial environments.
Type Reflective light barrier
IP Rating IP64
Cable Length 3.00m
Connector Cable, open end
Dim (L x W x H) 23.9 x 6 x 12.3 mm
Enclosure material PBT
Height 12.3mm
Length 23.9mm
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model K
Operating Voltage 5 - 24 V DC
Output Type NPN
Transmitter type LED IR
Wavelength 855nm
Width 6mm

Reviews

Be the first to submit a review

Trustpilot