Panasonic PM-K25-P Fork Light Beam LED Display 5-24V Compact Size

Image Representative of Range

Panasonic PM-K25-P Fork Light Beam LED Display 5-24V Compact Size

MPN
PM-K25-P
Brand
Panasonic
EAN-13
2050004802504
Order Code
05-7014
Country of Origin
Japan
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £17.13 £14.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

The Panasonic Reflective light barrier PM-K25-P operates with a Light-ON/Dark-ON mode and supports a voltage range of 5 - 24 V DC. Manufactured by Panasonic, this light barrier is designed for precise detection applications. It is typically used in automation systems to detect the presence or absence of objects.
Type Reflective light barrier
IP Rating IP64
Cable Length 1.00m
Connector Cable, open end
Dim (L x W x H) 23.9 x 6 x 12.3 mm
Enclosure material PBT
Height 12.3mm
Length 23.9mm
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model K
Operating Voltage 5 - 24 V DC
Output Type PNP
Transmitter type LED IR
Wavelength 855nm
Width 6mm

Reviews

Be the first to submit a review

Trustpilot