Panasonic PM-K25 Sensor Light Barrier 5-24V DC Dual Outputs LED Display

Panasonic PM-K25 Sensor Light Barrier 5-24V DC Dual Outputs LED Display

MPN
PM-K25
Brand
Panasonic
EAN-13
2050004801415
Order Code
05-7012
Country of Origin
Japan

Discontinued


The Panasonic reflective light barrier PM-K25 operates at 5 - 24 V DC and offers both Light-ON and Dark-ON modes. This optical sensor is ideal for detecting objects at close range, ensuring reliable performance in automation systems. Common applications include manufacturing environments where precise object detection is crucial.
Type Reflective light barrier
IP Rating IP64
Cable Length 1.00m
Connector Cable, open end
Dim (L x W x H) 23.9 x 6 x 12.3 mm
Enclosure material PBT
Height 12.3mm
Length 23.9mm
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model K
Operating Voltage 5 - 24 V DC
Output Type NPN
Transmitter type LED IR
Wavelength 855nm
Width 6mm

Trustpilot