Panasonic NCR18650GA Rechargeable Li-ion Battery 3.67V 3450mAh Industrial

MPN
NCR18650GA
Brand
Panasonic
Order Code
05-7005
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 50 availableBack-order availability date - 17/11/2026

The Panasonic NCR18650GA non-standard battery is a rechargeable Li-ion cell with a capacity of 3450 mAh and a voltage of 3.67 V, designed for industrial applications. This built-in battery is ideal for devices requiring a reliable and efficient power source. Often used in portable electronics and power tools, it provides consistent energy in demanding environments.
Capacity 3450mAh
Chemistry Li-ion
Voltage 2.5V
(Ø) 18.5mm
Battery Size 18650
Continuous discharge 10A
Dim (Ø x H) 18.5 mm x 65.3 mm
Discharge current (max.) 8A
Height 65.3mm
Integrated surge protection No
Max. charge voltage 3.6V
Max. charging current 1.67A
Maximum Temperature 80°C
Min. temperature -10°C
Rechargeable Yes
Type Non-standard battery (rechargeable)
Weight (Per Battery) 49.5g

Reviews

Be the first to submit a review

Trustpilot