Panasonic Rechargeable Batteries Non-standard battery (rechargeable) 617181

Panasonic Brand: Panasonic
Panasonic manufactures a range of rechargeable Li-ion batteries suitable for various industrial applications.
Description Image Product Buy Pricing (Ex VAT) Capacity Pack Size Voltage Continuous discharge Dim Discharge current (max.) Height Max. charge voltage Max. charging current Maximum Temperature Min. temperature Misc Attribute Special-purpose battery features Weight (Per Battery) Chemistry (Ø) Battery Size Integrated surge protection Rechargeable Type
Panasonic 139625 NCR18650BD 18650 Li-ion Battery 3.6V 3200mAh Rechargeable
Panasonic 139625 NCR18650BD 18650 Li-ion Battery 3.6V 3200mAh Rechargeable
Extended range
Order code: 05-6795
MPN: 139625

Back order - 53 availableBack-order availability date - 17/11/2026
1+ £7.52
Price per unit Ex VAT
3200mAh 1 4.2V (Ø x H) 18.5 mm x 65.8 mm 10A 65.8mm 4.2V 0.9A +60°C -20°C NCR18650BD Flat top 49g Li-ion 18.5mm 18650 No Yes Non-standard battery (rechargeable)
Panasonic NCR18650GA Rechargeable Li-ion Battery 3.67V 3450mAh Industrial
Panasonic NCR18650GA Rechargeable Li-ion Battery 3.67V 3450mAh Industrial
Extended range
Order code: 05-7005
MPN: NCR18650GA

Back order - 50 availableBack-order availability date - 17/11/2026
1+ £8.51
Price per unit Ex VAT
3450mAh 2.5V 10A (Ø x H) 18.5 mm x 65.3 mm 8A 65.3mm 3.6V 1.67A 80°C -10°C 49.5g Li-ion 18.5mm 18650 No Yes Non-standard battery (rechargeable)

Trustpilot