Panasonic Microswitches Microswitch 617158

Panasonic Brand: Panasonic
The group of components consists of Panasonic microswitches characterised by momentary action and IP67 ratings, suitable for various voltages and currents.
Description Image Product Buy Pricing (Ex VAT) Dim Height Type Contact Configuration Switch Function Current Rating (Amps) Voltage Rating - DC Connection Contact Type Durability IP Rating Length Maximum Temperature Min. temperature Switch position Switching Voltage Width
Panasonic ASQM11620-A Microswitch 16V DC 50mA IP67 Momentary On/(Off)
Panasonic ASQM11620-A Microswitch 16V DC 50mA IP67 Momentary On/(Off)
Standard range
Order code: 05-6841
MPN: ASQM11620-A

Despatched within 4 working days - 104 in stock
2+ £3.11
Price per unit Ex VAT
(L x W x H) 12.9 x 8.5 x 17.5 mm 17.5mm Microswitch SPST momentary 50mA 6 Open end cable 1 breaker 150000. IP67 12.9mm +85°C -40°C 1 x On/(Off) 16V DC 8.5mm
Panasonic ASQM11628-A Microswitch IP67 16V DC 50mA Momentary 1xOn/(Off)
Panasonic ASQM11628-A Microswitch IP67 16V DC 50mA Momentary 1xOn/(Off)
Standard range
Order code: 05-6842
MPN: ASQM11628-A

Despatched within 4 working days - 281 in stock
1+ £5.56
10+ £4.81
20+ £4.56
50+ £4.18
100+ £3.92
Price per unit Ex VAT
(L x W x H) 12.9 x 8.5 x 23.2 mm 23.2mm Microswitch SPST momentary 50mA 6 Open end cable 1 breaker 150000. IP67 12.9mm +85°C -40°C 1 x On/(Off) 16V DC 8.5mm


Trustpilot