Panasonic ASQM11628-A Microswitch IP67 16V DC 50mA Momentary 1xOn/(Off)

Image Representative of Range

Panasonic ASQM11628-A Microswitch IP67 16V DC 50mA Momentary 1xOn/(Off)

MPN
ASQM11628-A
Brand
Panasonic
EAN-13
2050004579611
Order Code
05-6842
Country of Origin
Thailand
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.56
10+ £4.81
20+ £4.56
50+ £4.18
100+ £3.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 281 in stock

Panasonic's ASQM11628-A microswitch is a momentary switch rated at 16 V DC and 50 mA. It features IP67 protection, making it suitable for environments requiring dust and waterproof capabilities. This miniature switch is typically used in applications like home appliances and industrial equipment.
Type Microswitch
Contact Configuration SPST
Switch Function momentary
Current Rating (Amps) 50mA
Voltage Rating - DC 6
Connection Open end cable
Contact Type 1 breaker
Dim (L x W x H) 12.9 x 8.5 x 23.2 mm
Durability 150000.
Height 23.2mm
IP Rating IP67
Length 12.9mm
Maximum Temperature +85°C
Min. temperature -40°C
Switch position 1 x On/(Off)
Switching Voltage 16V DC
Width 8.5mm

Reviews

Be the first to submit a review

Trustpilot